807-010-459-107

Heilind Number:EDA807-010-459-107
Manufacturer:EDAC
Manufacturer Number:807-010-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-107

Detailed Description

Upgrade your high temperature PCB connections with our 807-010-459-107 Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery at up to 5A. With a single row of 10 positions and a convenient right angle mount orientation, it's perfect for space-saving board-to-board connections. The .156" pitch and .2" row spacing guarantee precise alignment, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in any application. Trust in the quality and performance of this green-colored connector for your critical electronic systems.