807-010-459-108

Heilind Number:EDA807-010-459-108
Manufacturer:EDAC
Manufacturer Number:807-010-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 10 positions, ensuring reliable connectivity for your devices. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees long-lasting durability. The right-angle mount orientation allows for convenient installation, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in its 5A amperage rating and superior construction for seamless board-to-board connections in your projects. Explore our wide range of connectors for all your PCB needs.