807-010-459-112

Heilind Number:EDA807-010-459-112
Manufacturer:EDAC
Manufacturer Number:807-010-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications that require reliable and durable connectivity. Featuring a vibrant green color and a single row design, this connector is not only visually striking but also space-efficient. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and safety compliance. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing, along with 10 positions, offer versatile connectivity options. Designed for convenience, the mount orientation is Right Angle, suitable for various PCB layouts. With an operating temperature range of -40 to 105 °C, this connector is perfect for rugged industrial environments. Trust in our Card Edge Connector for seamless and durable board-to-board connections in your electronic designs.