807-010-501-101

Heilind Number:EDA807-010-501-101
Manufacturer:EDAC
Manufacturer Number:807-010-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-501-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also capable of handling up to 5 A of current. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. With a single row design and 10 positions, it's perfect for various applications. The Copper Alloy contact material ensures secure and efficient connections, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Ideal for straight mount orientations, this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-performance component.