807-010-501-102

Heilind Number:EDA807-010-501-102
Manufacturer:EDAC
Manufacturer Number:807-010-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-501-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a single row layout with 10 positions for seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this high-quality connector for dependable and long-lasting performance.