807-010-501-104

Heilind Number:EDA807-010-501-104
Manufacturer:EDAC
Manufacturer Number:807-010-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-501-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing. With a 5 A amperage rating, this connector is designed for optimal performance in demanding environments. Its single row design with 10 positions offers seamless integration on your PCB. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity with this essential component.