807-010-505-103

Heilind Number:EDA807-010-505-103
Manufacturer:EDAC
Manufacturer Number:807-010-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-505-103

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With a single row and ten positions, it offers seamless connectivity for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a vital component for your PCB setup. Elevate your connection solutions with this essential Card Edge Connector.