807-010-521-102

Heilind Number:EDA807-010-521-102
Manufacturer:EDAC
Manufacturer Number:807-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. This single-row connector accommodates 10 positions, delivering a secure link for your PCB assemblies. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. With a straight mount orientation, installation is simple and efficient. Elevate your connectivity solutions with this robust and versatile connector.