807-010-521-103

Heilind Number:EDA807-010-521-103
Manufacturer:EDAC
Manufacturer Number:807-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 10 positions, it offers seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees stability even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component, perfect for Board to Board PCB connections.