807-010-521-107

Heilind Number:EDA807-010-521-107
Manufacturer:EDAC
Manufacturer Number:807-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-521-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row setup and ten positions, it offers seamless integration on your PCB board. Crafted with precision, its copper alloy contact material ensures efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your connectivity needs. Trust in its quality and make it a staple in your electronic assembly process.