807-010-521-108

Heilind Number:EDA807-010-521-108
Manufacturer:EDAC
Manufacturer Number:807-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-521-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, a crucial component for seamless electronic connections. Designed in a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring unparalleled durability and safety. With a single row configuration and 10 positions, it offers efficient and space-saving connectivity for your circuit boards. Crafted with Copper Alloy contacts, it guarantees reliable and high-performance signal transmission. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it a breeze to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this top-tier solution.