807-010-521-112

Heilind Number:EDA807-010-521-112
Manufacturer:EDAC
Manufacturer Number:807-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-521-112

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek green exterior and is crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row of ten positions, it efficiently facilitates seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high reliability and stability. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly needs. Trust in its quality to deliver seamless performance in any demanding environment.