807-010-525-101

Heilind Number:EDA807-010-525-101
Manufacturer:EDAC
Manufacturer Number:807-010-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a 5A amperage capacity and is meticulously crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and 10 positions, it offers seamless integration into your system. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.