807-010-525-102

Heilind Number:EDA807-010-525-102
Manufacturer:EDAC
Manufacturer Number:807-010-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-525-102

Detailed Description

Enhance your high-temperature circuit connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in harsh operating environments. With a single row configuration and 10 positions, it offers seamless connectivity for your PCB setups. The Copper Alloy contact material and a pitch of .156 inches guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality and durability for seamless board-to-board connections.