807-010-525-103

Heilind Number:EDA807-010-525-103
Manufacturer:EDAC
Manufacturer Number:807-010-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-525-103

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector stands out for its durability and efficiency. With an amperage rating of 5A, it ensures safe and stable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees fire safety and protection. Its single row design with ten positions allows for seamless integration on your PCB. Crafted from Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Suitable for straight mounting orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component.