807-010-525-108

Heilind Number:EDA807-010-525-108
Manufacturer:EDAC
Manufacturer Number:807-010-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-525-108

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row and ten positions, this connector ensures seamless connectivity in your electronic systems. The UL 94V-0 Diallyl Phthalate housing material offers enhanced durability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it's easy to install and maintain. The straight mount orientation simplifies integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.