807-010-527-102

Heilind Number:EDA807-010-527-102
Manufacturer:EDAC
Manufacturer Number:807-010-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-527-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 10 positions, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its straight mount orientation facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Upgrade your PCB setup with this high-quality connector for unparalleled performance and longevity.