807-010-527-108

Heilind Number:EDA807-010-527-108
Manufacturer:EDAC
Manufacturer Number:807-010-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in any environment. With a straight mount orientation and a single row configuration, it offers seamless integration onto your board. Featuring ten positions and a .156-inch pitch, it provides ample connectivity options for your electronic components. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. Elevate your PCB design with this essential component, ideal for various industrial applications.