807-010-531-101

Heilind Number:EDA807-010-531-101
Manufacturer:EDAC
Manufacturer Number:807-010-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high performing, with a 5 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability in even the most demanding environments. With a single row design and 10 positions, it ensures efficient and seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.