807-010-531-102

Heilind Number:EDA807-010-531-102
Manufacturer:EDAC
Manufacturer Number:807-010-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-531-102

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with a total of 10 positions for seamless connectivity. It is engineered for efficiency, with a pitch of .156 inches and a row spacing of .2 inches, ensuring precise alignment. The housing is constructed from UL 94V-0 Diallyl Phthalate, offering enhanced durability and fire resistance. With copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its performance and make seamless connections with confidence.