807-010-531-108

Heilind Number:EDA807-010-531-108
Manufacturer:EDAC
Manufacturer Number:807-010-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a single row configuration and ten copper alloy contact positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse applications. Trust in this green-colored connector for secure and effective board-to-board connections in your projects.