807-010-541-101

Heilind Number:EDA807-010-541-101
Manufacturer:EDAC
Manufacturer Number:807-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of ten positions, with a pitch of .156 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Contact points are made of copper alloy, offering excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component in your electronics assembly. Browse our selection of PCB connectors for more options to suit your connectivity needs.