807-010-541-103

Heilind Number:EDA807-010-541-103
Manufacturer:EDAC
Manufacturer Number:807-010-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek green design that stands out in any setup. Designed for reliable performance, it boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 10 contact positions, it provides seamless board-to-board connection. The copper alloy contact material ensures high conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity with this essential component.