807-010-541-104

Heilind Number:EDA807-010-541-104
Manufacturer:EDAC
Manufacturer Number:807-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-541-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 5A amperage capacity, making it ideal for demanding applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity and resistance to heat. With one row of 10 positions spaced at .156 inches, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.