807-010-545-101

Heilind Number:EDA807-010-545-101
Manufacturer:EDAC
Manufacturer Number:807-010-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With a single row layout and 10 positions, it offers efficient signal transmission while its .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for various industrial applications requiring a straight mount orientation. Elevate your board-to-board connections with this essential component.