807-010-545-103

Heilind Number:EDA807-010-545-103
Manufacturer:EDAC
Manufacturer Number:807-010-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-545-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a current rating of 5 A and operating temperature range of -40 to 105 °C, it offers reliable power transmission in extreme conditions. Its single-row design with 10 positions and a pitch of .156 inches ensures efficient connectivity on your circuit board. Whether you're working on industrial machinery or consumer electronics, this green-colored connector guarantees secure and stable board-to-board connections. Upgrade to our Card Edge Connector for seamless integration and enhanced performance in your electronic applications.