807-010-545-104

Heilind Number:EDA807-010-545-104
Manufacturer:EDAC
Manufacturer Number:807-010-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-545-104

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Its copper alloy contacts ensure efficient power transfer, with a 5 A rating suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 10 positions in a straight mount orientation, it facilitates secure board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Explore its capabilities in our extensive range of PCB connectors.