807-010-545-107

Heilind Number:EDA807-010-545-107
Manufacturer:EDAC
Manufacturer Number:807-010-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-545-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at up to 5A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where robust performance is essential. Trust in the quality and precision of our green Card Edge Connector for seamless and dependable board-to-board connections.