807-010-547-102

Heilind Number:EDA807-010-547-102
Manufacturer:EDAC
Manufacturer Number:807-010-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-547-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance under extreme conditions. This green connector boasts a single row configuration with ten positions, crafted with durable UL 94V-0 Diallyl Phthalate housing material for added reliability. Its copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your circuitry with this essential component, ideal for demanding industrial applications.