807-010-547-104

Heilind Number:EDA807-010-547-104
Manufacturer:EDAC
Manufacturer Number:807-010-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-547-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability under extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless integration. The Copper Alloy contact material guarantees efficient power transfer, with a 5A amperage rating catering to high-power applications. With 10 positions available, it provides ample connectivity options, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections, ideal for a wide range of electronic devices. Elevate your PCB assembly with this essential component, a standout in our extensive lineup of cutting-edge connectors.