807-010-547-108

Heilind Number:EDA807-010-547-108
Manufacturer:EDAC
Manufacturer Number:807-010-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-547-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector in a vibrant green hue, perfect for easy identification. Designed for high-performance applications, this connector boasts a 5A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and ten positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Trust in this connector for secure and efficient electronic connections.