807-010-553-101

Heilind Number:EDA807-010-553-101
Manufacturer:EDAC
Manufacturer Number:807-010-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a refreshing green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row configuration and 10 positions, it offers seamless integration for your connectivity needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Perfect for space-saving designs, its right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to elevate your PCB assembly experience.