807-010-553-102

Heilind Number:EDA807-010-553-102
Manufacturer:EDAC
Manufacturer Number:807-010-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-553-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 10 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made from Copper Alloy, ensures reliable signal transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in electronics and telecommunications. Trust in its superior quality for all your board-to-board PCB connection needs.