807-010-553-108

Heilind Number:EDA807-010-553-108
Manufacturer:EDAC
Manufacturer Number:807-010-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-553-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this green connector boasts durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row configuration, it offers 10 positions for seamless board-to-board connections. The right-angle mount orientation ensures optimal space utilization, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your connectivity game with this essential component.