807-010-554-101

Heilind Number:EDA807-010-554-101
Manufacturer:EDAC
Manufacturer Number:807-010-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-101

Detailed Description

Enhance your board-to-board connections with our high-temp card edge connector, designed for seamless power delivery in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durable performance even in extreme conditions. Featuring a single row of ten positions with copper alloy contacts, this connector offers reliable conductivity with a low 5A amperage rating. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our connector for efficient and secure PCB connections in various industrial applications.