807-010-554-102

Heilind Number:EDA807-010-554-102
Manufacturer:EDAC
Manufacturer Number:807-010-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-102

Detailed Description

Enhance board-to-board connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a single row configuration and 10 positions, it offers seamless integration on PCBs. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing streamline the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for robust and efficient electronic systems. Elevate your PCB connectivity with this green-colored gem.