807-010-554-103

Heilind Number:EDA807-010-554-103
Manufacturer:EDAC
Manufacturer Number:807-010-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row layout, it offers 10 positions for seamless connectivity. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its right-angle mount orientation adds versatility, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for ensuring secure and efficient PCB setups. Elevate your connectivity game with this essential component.