807-010-554-107

Heilind Number:EDA807-010-554-107
Manufacturer:EDAC
Manufacturer Number:807-010-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-107

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this meticulously designed Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures robust performance even in demanding environments. The copper alloy contacts, with a current rating of 5 A, offer reliable power transmission. With a single row configuration and a pitch of .156 inches, this connector accommodates up to 10 positions with precision. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB applications. Trust in its quality to streamline your board-to-board connections efficiently.