807-010-554-108

Heilind Number:EDA807-010-554-108
Manufacturer:EDAC
Manufacturer Number:807-010-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contact material ensures reliable conductivity, while the single row design with ten positions offers seamless integration within your circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for versatile installation options, while its operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.