807-010-554-112

Heilind Number:EDA807-010-554-112
Manufacturer:EDAC
Manufacturer Number:807-010-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-554-112

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring a single row with 10 positions and a pitch of .156 inches, this connector offers seamless integration onto your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setups with this essential component for improved connectivity and performance.