807-010-557-101

Heilind Number:EDA807-010-557-101
Manufacturer:EDAC
Manufacturer Number:807-010-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-557-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Its vibrant green color adds a visually pleasing touch, while its durable UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity. With a single row layout featuring ten copper alloy contacts, this connector offers efficient power delivery with a 5A amperage rating. The .156 inch pitch and .2 inch row spacing allow for seamless integration on your PCB, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Trust in its quality and precision to optimize your board-to-board connections effortlessly.