807-010-557-102

Heilind Number:EDA807-010-557-102
Manufacturer:EDAC
Manufacturer Number:807-010-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-557-102

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety. With a single row layout and 10 positions, it provides efficient board-to-board connectivity. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise mounting. Ideal for right angle applications, it can withstand temperatures ranging from -40 to 105°C. Elevate your electronic designs with this essential component.