807-010-557-104

Heilind Number:EDA807-010-557-104
Manufacturer:EDAC
Manufacturer Number:807-010-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-557-104

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Engineered for durability and performance, this connector features a single row of ten copper alloy contacts, ensuring reliable power transmission at up to 5 A. The UL 94V-0 Diallyl Phthalate housing material guarantees exceptional heat resistance, making it ideal for industrial environments. With a pitch of .156 inches and right-angle mount orientation, it offers seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse settings. Trust in its quality to streamline your board-to-board connections effectively.