807-010-558-103

Heilind Number:EDA807-010-558-103
Manufacturer:EDAC
Manufacturer Number:807-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-558-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 10 positions with a pitch of .156 inches, ensuring secure and reliable connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic applications.