807-010-558-108

Heilind Number:EDA807-010-558-108
Manufacturer:EDAC
Manufacturer Number:807-010-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-558-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring secure conductivity. With a right-angle mount orientation and a single row configuration, it's ideal for compact board-to-board applications. Boasting a pitch of .156 inches and accommodating 10 positions, it facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this green-colored connector.