807-010-558-112

Heilind Number:EDA807-010-558-112
Manufacturer:EDAC
Manufacturer Number:807-010-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-558-112

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 10 positions and a pitch of .156 inches. The durable housing is made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a copper alloy contact material, it offers excellent conductivity for your power and signal transmission needs. The right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105°C guarantees stable performance in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.