807-010-559-101

Heilind Number:EDA807-010-559-101
Manufacturer:EDAC
Manufacturer Number:807-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-559-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a 5 A amperage capacity and a single row configuration with 10 positions. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing durability. The contact material is made of Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for right-angle mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a perfect choice for high-temperature environments. Trust in its quality performance for seamless board-to-board PCB connections.