807-010-559-102

Heilind Number:EDA807-010-559-102
Manufacturer:EDAC
Manufacturer Number:807-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-559-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 10 positions, ensuring seamless data transmission. The Copper Alloy contacts provide optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers superior heat resistance. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for tight PCB layouts. The right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.