807-011-401-101

Heilind Number:EDA807-011-401-101
Manufacturer:EDAC
Manufacturer Number:807-011-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, offering both durability and fire resistance. Engineered for seamless connectivity, it boasts 11 positions with a single row configuration, ideal for streamlined PCB setups. The contact material, made from high-grade Copper Alloy, ensures reliable power transmission at an amperage of 5 A. With a precise pitch of .156 inches and row spacing of .2 inches, this connector guarantees efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for your electronic assembly needs.