807-011-401-103

Heilind Number:EDA807-011-401-103
Manufacturer:EDAC
Manufacturer Number:807-011-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-011-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-011-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and high temperature resistance. With its single row layout and 11 positions, it provides seamless connectivity for your PCB applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic systems. Trust in its quality craftsmanship and straight mount orientation for seamless integration in your projects. Elevate your connectivity solutions with the ultimate in performance and durability.